+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-314

Tools set: general purpose; case; for electricians; 1kV; 25pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
01-314
TME Symbol:
NEO-01-314

Specification

Manufacturer
NEO TOOLS
Type of tools set
general purpose
Kind of package
case
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Quantity in set/package
25pcs.
Kit contents
  • crimp tool
  • insulated screwdrivers
  • knife
  • pliers
  • voltage tester
Gross weight6.6178 kg
EAN code5907558477085

WATCH VIDEO

See other products in this category: Tool Sets NEO TOOLS,
*
01-314
6 in TME stock
Net price for quantities from 1 pcs - 322.65 USDGross price for quantities from 1 pcs - 322.65 USD
Net price for quantities from 2 pcs - 289.27 USDGross price for quantities from 2 pcs - 289.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs