+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-631

Cable tie; L: 150mm; W: 4.8mm; black; polyamide; 100pcs; EXTREME


Manufacturer: NEO TOOLS

Manufacturer part number:
01-631
TME Symbol:
NEO-01-631

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.15m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Manufacturer series
EXTREME
Gross weight112 g
EAN code5907558473506

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-631
0 in TME stock
Net price for quantities from 1 pcg - 1.67 USDGross price for quantities from 1 pcg - 1.67 USD
Net price for quantities from 4 pcg - 1.50 USDGross price for quantities from 4 pcg - 1.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.