+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-634

Cable tie; L: 300mm; W: 4.8mm; black; polyamide; 20pcs; EXTREME


Manufacturer: NEO TOOLS

Manufacturer part number:
01-634
TME Symbol:
NEO-01-634

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Quantity in set/package
20pcs.
Manufacturer series
EXTREME
Gross weight42 g
EAN code5907558473537

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-634
0 in TME stock
Net price for quantities from 1 pcg - 0.77 USDGross price for quantities from 1 pcg - 0.77 USD
Net price for quantities from 4 pcg - 0.69 USDGross price for quantities from 4 pcg - 0.69 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.