+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-642

Cable tie; L: 450mm; W: 9mm; black; polyamide; 50pcs; EXTREME


Manufacturer: NEO TOOLS

Manufacturer part number:
01-642
TME Symbol:
NEO-01-642

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.45m
Tie width
9mm
Colour
black
Tie material
polyamide
Quantity in set/package
50pcs.
Manufacturer series
EXTREME
Gross weight366 g
EAN code5907558473612

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-642
0 in TME stock
Net price for quantities from 1 pcg - 4.49 USDGross price for quantities from 1 pcg - 4.49 USD
Net price for quantities from 4 pcg - 4.02 USDGross price for quantities from 4 pcg - 4.02 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.