+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01-649

Cable tie; L: 200mm; W: 2.5mm; natural; polyamide; 20pcs; EXTREME

Manufacturer: NEO TOOLS

Manufacturer part number:
01-649
TME Symbol:
NEO-01-649

Specification

Manufacturer
NEO TOOLS
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Quantity in set/package
20pcs.
Manufacturer series
EXTREME
Gross weight16.99 g
EAN code5907558473681

WATCH VIDEO

See other products in this category: Cable Ties NEO TOOLS,
See other products from this series.:
*
01-649
96 in TME stock
Net price for quantities from 1 pcg - 0.30 USDGross price for quantities from 1 pcg - 0.30 USD
Net price for quantities from 4 pcg - 0.27 USDGross price for quantities from 4 pcg - 0.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.