+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-111

Wrench: adjustable; 1 3/4"; Overall len: 450mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-111
TME Symbol:
NEO-02-111

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity - inch
1 3/4"
Overall length
450mm
Tools application
  • for pipe gripping
  • STILLSON
Gross weight1.5 kg
EAN code5907558435856

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-111
0 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 22.97 USD
Net price for quantities from 2 pcs - 20.59 USDGross price for quantities from 2 pcs - 20.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.