+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-124

Wrench: adjustable; Jaw capacity: 103mm; 3"; Overall len: 650mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-124
TME Symbol:
NEO-02-124

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
103mm
Jaw capacity - inch
3"
Overall length
650mm
Tools application
for pipe gripping
Gross weight4.256 kg
EAN code5907558405996

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-124
0 in TME stock
Net price for quantities from 1 pcs - 53.56 USDGross price for quantities from 1 pcs - 53.56 USD
Net price for quantities from 4 pcs - 48.02 USDGross price for quantities from 4 pcs - 48.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.