+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-128

Wrench: adjustable; Jaw capacity: 535mm; 2"; Overall len: 535mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-128
TME Symbol:
NEO-02-128

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
535mm
Jaw capacity - inch
2"
Overall length
535mm
Tools application
for pipe gripping
Version
45°
Gross weight2.445 kg
EAN code5907558406030

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-128
0 in TME stock
Net price for quantities from 1 pcs - 28.83 USDGross price for quantities from 1 pcs - 28.83 USD
Net price for quantities from 3 pcs - 25.85 USDGross price for quantities from 3 pcs - 25.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.