+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-413

Pliers; for pipe gripping,adjustable; Pliers len: 300mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-413
TME Symbol:
NEO-02-413

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
300mm
Grip capacity
0...45mm
Gross weight560.9 g
EAN code5907558463033

WATCH VIDEO

See other products in this category: Adjustable Pliers NEO TOOLS,
*
02-413
11 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 6 pcs - 10.65 USDGross price for quantities from 6 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.