+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-415

Wrench: adjustable; Jaw capacity: 50mm; Overall len: 250mm

Manufacturer: NEO TOOLS

Manufacturer part number:
02-415
TME Symbol:
NEO-02-415

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
50mm
Overall length
250mm
Manufacturer series
HEAVY DUTY
Tools application
  • for pipe gripping
  • STILLSON
Gross weight625 g
EAN code5907558463040

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
See other products from this series.:
*
02-415
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 6 pcs - 5.25 USDGross price for quantities from 6 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)