+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-416

Wrench: adjustable; Jaw capacity: 70mm; Overall len: 300mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-416
TME Symbol:
NEO-02-416

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
70mm
Overall length
300mm
Manufacturer series
HEAVY DUTY
Tools application
  • for pipe gripping
  • STILLSON
Gross weight750 g
EAN code5907558463057

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
See other products from this series.:
*
02-416
0 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 4 pcs - 6.97 USDGross price for quantities from 4 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.