+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-418

Wrench: adjustable; Jaw capacity: 90mm; Overall len: 450mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-418
TME Symbol:
NEO-02-418

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
90mm
Overall length
450mm
Manufacturer series
HEAVY DUTY
Tools application
  • for pipe gripping
  • STILLSON
Gross weight1.74 kg
EAN code5907558463071

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
See other products from this series.:
*
02-418
0 in TME stock
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 6 pcs - 12.40 USDGross price for quantities from 6 pcs - 12.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.