+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-419

Wrench: adjustable; Jaw capacity: 100mm; Overall len: 600mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-419
TME Symbol:
NEO-02-419

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
100mm
Overall length
600mm
Manufacturer series
HEAVY DUTY
Tools application
  • for pipe gripping
  • STILLSON
Gross weight2.74 kg
EAN code5907558463088

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
See other products from this series.:
*
02-419
0 in TME stock
Net price for quantities from 1 pcs - 20.11 USDGross price for quantities from 1 pcs - 20.11 USD
Net price for quantities from 4 pcs - 18.03 USDGross price for quantities from 4 pcs - 18.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.