+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

02-421

Wrench: adjustable; Jaw capacity: 55mm; 1.5"; Overall len: 420mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-421
TME Symbol:
NEO-02-421

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
55mm
Jaw capacity - inch
1.5"
Overall length
420mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight1.46 kg
EAN code5907558463101

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-421
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 4 pcs - 12.34 USDGross price for quantities from 4 pcs - 12.34 USD