+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-422

Wrench: adjustable; Jaw capacity: 67mm; 2"; Overall len: 530mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-422
TME Symbol:
NEO-02-422

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
67mm
Jaw capacity - inch
2"
Overall length
530mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight2.6 kg
EAN code5907558463118

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-422
0 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 4 pcs - 20.20 USDGross price for quantities from 4 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.