+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-423

Wrench: adjustable; 1"; Overall len: 330mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
02-423
TME Symbol:
NEO-02-423

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
330mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
90°
Gross weight687 g
EAN code5907558463125

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-423
0 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 4 pcs - 9.14 USDGross price for quantities from 4 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.