+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-425

Wrench: adjustable; Jaw capacity: 40mm; 2"; Overall len: 530mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-425
TME Symbol:
NEO-02-425

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
40mm
Jaw capacity - inch
2"
Overall length
530mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
90°
Gross weight1.7 kg
EAN code5907558463149

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-425
0 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 4 pcs - 21.07 USDGross price for quantities from 4 pcs - 21.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.