+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-427

Wrench: adjustable; Jaw capacity: 55mm; 1.5"; Overall len: 420mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-427
TME Symbol:
NEO-02-427

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
55mm
Jaw capacity - inch
1.5"
Overall length
420mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
45°
Gross weight1.07 kg
EAN code5907558463163

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-427
0 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 4 pcs - 13.69 USDGross price for quantities from 4 pcs - 13.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.