+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-428

Wrench: adjustable; Jaw capacity: 67mm; 2"; Overall len: 530mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-428
TME Symbol:
NEO-02-428

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
67mm
Jaw capacity - inch
2"
Overall length
530mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Version
45°
Gross weight1.676 kg
EAN code5907558463170

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
02-428
0 in TME stock
Net price for quantities from 1 pcs - 23.78 USDGross price for quantities from 1 pcs - 23.78 USD
Net price for quantities from 4 pcs - 21.32 USDGross price for quantities from 4 pcs - 21.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.