+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-435

Pliers; for pipe gripping,adjustable; Pliers len: 240mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-435
TME Symbol:
NEO-02-435

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
240mm
Grip capacity
0...52mm
Gross weight405 g
EAN code5907558464634

WATCH VIDEO

See other products in this category: Adjustable Pliers NEO TOOLS,
*
02-435
1 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 6 pcs - 12.78 USDGross price for quantities from 6 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.