+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02-441

Pliers; to siphon health,adjustable; 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
02-441
TME Symbol:
NEO-02-441

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
adjustable, to siphon health
Pliers length
250mm
Gross weight347 g
EAN code5907558464672

WATCH VIDEO

See other products in this category: Adjustable Pliers NEO TOOLS,
*
02-441
0 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
Net price for quantities from 6 pcs - 10.62 USDGross price for quantities from 6 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.