+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-015

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
03-015
TME Symbol:
NEO-03-015

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
150mm
Conform to the norm
DIN 3117
Material
Chrom-vanadium steel
Key features
  • ergonomic handle
  • forged
Gross weight176.7 g
EAN code5907558412208

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-015
26 in TME stock
Net price for quantities from 1 pcs - 17.76 USDGross price for quantities from 1 pcs - 17.76 USD
Net price for quantities from 6 pcs - 15.92 USDGross price for quantities from 6 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs