+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-017

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
03-017
TME Symbol:
NEO-03-017

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
200mm
Gross weight331.7 g
EAN code5907558404326

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-017
3 in TME stock
Net price for quantities from 1 pcs - 26.41 USDGross price for quantities from 1 pcs - 26.41 USD
Net price for quantities from 6 pcs - 23.68 USDGross price for quantities from 6 pcs - 23.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.