+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-019

Wrench: adjustable; Jaw capacity: 28mm; Overall len: 118mm; short


Manufacturer: NEO TOOLS

Manufacturer part number:
03-019
TME Symbol:
NEO-03-019

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
28mm
Overall length
118mm
Conform to the norm
DIN 3117
Key features
anti-slip grip
Material
Chrom-vanadium steel
Version
short
Gross weight129.81 g
EAN code5907558426014

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-019
8 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 6 pcs - 12.99 USDGross price for quantities from 6 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.