+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-021

Wrench: adjustable; Jaw capacity: 43mm; Overall len: 156mm; short


Manufacturer: NEO TOOLS

Manufacturer part number:
03-021
TME Symbol:
NEO-03-021

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Jaw capacity
43mm
Overall length
156mm
Conform to the norm
DIN 3117
Key features
anti-slip grip
Material
Chrom-vanadium steel
Version
short
Gross weight279.3 g
EAN code5907558426038

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-021
6 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 6 pcs - 21.28 USDGross price for quantities from 6 pcs - 21.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.