+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-031

Wrench: adjustable; box; Chrom-vanadium steel; double-sided


Manufacturer: NEO TOOLS

Manufacturer part number:
03-031
TME Symbol:
NEO-03-031

Specification

Manufacturer
NEO TOOLS
Type of wrench
adjustable
Kind of wrench
box
Material
Chrom-vanadium steel
Version
double-sided
Grip capacity
5...27mm
Gross weight497.21 g
EAN code5907558445275

WATCH VIDEO

See other products in this category: Adjustable Wrenches NEO TOOLS,
*
03-031
1 in TME stock
Net price for quantities from 1 pcs - 16.75 USDGross price for quantities from 1 pcs - 16.75 USD
Net price for quantities from 5 pcs - 15.01 USDGross price for quantities from 5 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.