+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-113

Screwdriver: precision; slot; SL 2.5; 50mm; S2 steel

Manufacturer: NEO TOOLS

Manufacturer part number:
04-113
TME Symbol:
NEO-04-113

Specification

Manufacturer
NEO TOOLS
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2.5
Blade length
50mm
Material
S2 steel
Gross weight29 g
EAN code5907558435528

WATCH VIDEO

See other products in this category: Precision Screwdrivers NEO TOOLS,
*
04-113
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 4 pcs - 1.32 USDGross price for quantities from 4 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.