+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04-710

Tool: electric hot shrink gun; 2kW; 230VAC; 50÷600°C


Manufacturer: NEO TOOLS

Manufacturer part number:
04-710
TME Symbol:
NEO-04-710

Specification

Manufacturer
NEO TOOLS
Type of tool
electric hot shrink gun
Power
2kW
Tools features
digital display
Hot air temperature range
50...600°C
Air flow
300l/min, 500l/min
Supply voltage
  • 230V AC
Kit contents
  • case
  • nozzle x4
  • scraper
Gross weight2.6329 kg
Certificates
EAN code5907558470550

WATCH VIDEO

See other products in this category: Electric Power Tools NEO TOOLS,
*
04-710
3 in TME stock
Net price for quantities from 1 pcs - 54.38 USDGross price for quantities from 1 pcs - 54.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.