+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-104

Tools set: screwdriver bits; bag; Holder: C6,3mm; 25mm; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
06-104
TME Symbol:
NEO-06-104

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
Phillips, Pozidriv®, slot, spline (12-angles), square, Torx®, Torx® with protection
Material
steel
Kind of holder
C6,3mm
Overall length
25mm
Holder socket size - inch
1/4"
Quantity in set/package
99pcs.
Gross weight680.71 g
EAN code5907558406245

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
06-104
17 in TME stock
Net price for quantities from 1 set - 27.95 USDGross price for quantities from 1 set - 27.95 USD
Net price for quantities from 6 set - 25.23 USDGross price for quantities from 6 set - 25.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set