+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-105

Tools set: screwdriver bits; hex key,Phillips,slot,Torx®; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
06-105
TME Symbol:
NEO-06-105

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, slot, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
38pcs.
Kit contents
  • rattle
  • screwdriver bits
  • screwdriver handle
Gross weight307 g
EAN code5907558402315

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
06-105
0 in TME stock
Net price for quantities from 1 set - 21.84 USDGross price for quantities from 1 set - 21.84 USD
Net price for quantities from 6 set - 19.58 USDGross price for quantities from 6 set - 19.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.