+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06-107

Tools set: screwdriver bits; bag; 40pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
06-107
TME Symbol:
NEO-06-107

Specification

Manufacturer
NEO TOOLS
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, spline (12-angles), Torx®
Material
steel
Quantity in set/package
40pcs.
Gross weight1.9 kg
EAN code5907558414424

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets NEO TOOLS,
*
06-107
0 in TME stock
Net price for quantities from 1 set - 21.77 USDGross price for quantities from 1 set - 21.77 USD
Net price for quantities from 3 set - 19.52 USDGross price for quantities from 3 set - 19.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.