+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08-012

Socket: 6-angles; socket spanner; HEX 12mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-012
TME Symbol:
NEO-08-012

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight57.34 g
EAN code5907558402360

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-012
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 4 pcs - 1.05 USDGross price for quantities from 4 pcs - 1.05 USD