+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-043

Socket: 6-angles; socket spanner; HEX 13mm; 1/2"; SUPERLOCK


Manufacturer: NEO TOOLS

Manufacturer part number:
08-043
TME Symbol:
NEO-08-043

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Manufacturer series
SUPERLOCK
Conform to the norm
DIN 3124
Gross weight113 g
EAN code5907558402483

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
08-043
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 4 pcs - 1.95 USDGross price for quantities from 4 pcs - 1.95 USD