+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-046

Socket: 6-angles; socket spanner; HEX 19mm; 1/2"; SUPERLOCK

Manufacturer: NEO TOOLS

Manufacturer part number:
08-046
TME Symbol:
NEO-08-046

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Manufacturer series
SUPERLOCK
Conform to the norm
DIN 3124
Gross weight126 g
EAN code5907558402513

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
See other products from this series.:
*
08-046
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 4 pcs - 2.19 USDGross price for quantities from 4 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)