+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-081

Socket: 12-angles; socket spanner; 22mm; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-081
TME Symbol:
NEO-08-081

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight194.55 g
EAN code5907558405675

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-081
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 4 pcs - 2.44 USDGross price for quantities from 4 pcs - 2.44 USD