+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-090

Socket: 6-angles; socket spanner; 16mm; 1/2"; for spark plugs

Manufacturer: NEO TOOLS

Manufacturer part number:
08-090
TME Symbol:
NEO-08-090

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight105 g
EAN code5907558406092

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-090
0 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 4 pcs - 4.78 USDGross price for quantities from 4 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)