+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-091

Socket: 6-angles; socket spanner; 21mm; 1/2"; for spark plugs

Manufacturer: NEO TOOLS

Manufacturer part number:
08-091
TME Symbol:
NEO-08-091

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight154.3 g
EAN code5907558406252

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-091
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 4 pcs - 4.79 USDGross price for quantities from 4 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.