+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-192

Socket: 6-angles; socket spanner; HEX 17mm; 3/8"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-192
TME Symbol:
NEO-08-192

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight105 g
EAN code5907558422979

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-192
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 4 pcs - 1.41 USDGross price for quantities from 4 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)