+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-193

Socket: 6-angles; socket spanner; HEX 18mm; 3/8"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-193
TME Symbol:
NEO-08-193

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 18mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight127 g
EAN code5907558422986

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-193
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 4 pcs - 1.43 USDGross price for quantities from 4 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)