+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-196

Socket: 6-angles; socket spanner; HEX 21mm; 3/8"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-196
TME Symbol:
NEO-08-196

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-vanadium steel
Version
long
Gross weight139 g
EAN code5907558423013

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-196
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 3 pcs - 1.80 USDGross price for quantities from 3 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)