+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-300

Socket: 6-angles; socket spanner; HEX 19mm; 3/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-300
TME Symbol:
NEO-08-300

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight189 g
EAN code5907558404180

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-300
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 4 pcs - 3.76 USDGross price for quantities from 4 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)