+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-304

Socket: 6-angles; socket spanner; HEX 24mm; 3/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-304
TME Symbol:
NEO-08-304

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight220 g
EAN code5907558404203

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-304
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 4 pcs - 3.71 USDGross price for quantities from 4 pcs - 3.71 USD