+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-309

Socket: 6-angles; socket spanner; HEX 32mm; 3/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-309
TME Symbol:
NEO-08-309

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 32mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight314 g
EAN code5907558404234

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-309
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 6 pcs - 4.35 USDGross price for quantities from 6 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)