+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-319

Socket: 6-angles; socket spanner; HEX 35mm; 3/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-319
TME Symbol:
NEO-08-319

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 35mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight425 g
EAN code5907558412567

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-319
0 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 4 pcs - 6.11 USDGross price for quantities from 4 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)