+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-320

Socket: 12-angles; socket spanner; 19mm; 3/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-320
TME Symbol:
NEO-08-320

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight173 g
EAN code5907558406108

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-320
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 4 pcs - 4.79 USDGross price for quantities from 4 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)