+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-325

Socket: 12-angles; socket spanner; 32mm; 3/4"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-325
TME Symbol:
NEO-08-325

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
32mm
Holder socket size - inch
3/4"
Socket length
56mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight319 g
EAN code5907558406153

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-325
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 4 pcs - 5.70 USDGross price for quantities from 4 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)