+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-326

Socket: 12-angles; socket spanner; 36mm; 3/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-326
TME Symbol:
NEO-08-326

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight405 g
EAN code5907558406160

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-326
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 6 pcs - 6.24 USDGross price for quantities from 6 pcs - 6.24 USD