+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08-332

Socket: 12-angles; socket spanner; 60mm; 3/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-332
TME Symbol:
NEO-08-332

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
60mm
Holder socket size - inch
3/4"
Socket length
79mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight1.036 kg
EAN code5907558406221

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-332
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 4 pcs - 15.33 USDGross price for quantities from 4 pcs - 15.33 USD