+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-351

Extension; 3/4"; Chrom-vanadium steel; 200mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-351
TME Symbol:
NEO-08-351

Specification

Manufacturer
NEO TOOLS
Type of socket accessories
extension
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Length
0.2m
Conform to the norm
DIN 3123
Gross weight850 g
EAN code5907558404302

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-351
0 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 4 pcs - 13.36 USDGross price for quantities from 4 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)