+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-356

Wrench: knob; with joint; 3/4"; 510mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-356
TME Symbol:
NEO-08-356

Specification

Manufacturer
NEO TOOLS
Type of wrench
knob
Kind of wrench
with joint
Holder socket size - inch
3/4"
Length
510mm
Gross weight1.831 kg
EAN code5907558404456

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-356
0 in TME stock
Net price for quantities from 1 pcs - 37.45 USDGross price for quantities from 1 pcs - 37.45 USD
Net price for quantities from 2 pcs - 33.58 USDGross price for quantities from 2 pcs - 33.58 USD
No. of pieces (Multiplicity: 1)